
TLV320AIC29IRGZT | |
|---|---|
DigiKey Part Number | 296-19439-2-ND - Tape & Reel (TR) 296-19439-1-ND - Cut Tape (CT) 296-19439-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV320AIC29IRGZT |
Description | IC STEREO AUDIO CODEC 48-VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Stereo Audio Interface 24 b Serial 48-VQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | TLV320AIC29IRGZT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Stereo Audio | |
Data Interface | Serial | |
Resolution (Bits) | 24 b | |
Number of ADCs / DACs | 1 / 2 | |
Sigma Delta | Yes | |
S/N Ratio, ADCs / DACs (db) Typ | 90 / 95 | |
Dynamic Range, ADCs / DACs (db) Typ | - | |
Voltage - Supply, Analog | 3V ~ 3.6V | |
Voltage - Supply, Digital | 1.65V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,76000 € | 8,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 5,58040 € | 1.395,10 € |
| 500 | 5,42866 € | 2.714,33 € |
| 750 | 5,35271 € | 4.014,53 € |
| 1.250 | 5,26853 € | 6.585,66 € |
| Unit Price without VAT: | 8,76000 € |
|---|---|
| Unit Price with VAT: | 10,42440 € |

