
TLV320AIC26IRHB | |
|---|---|
DigiKey Part Number | 296-18911-ND |
Manufacturer | |
Manufacturer Product Number | TLV320AIC26IRHB |
Description | IC STEREO AUDIO CODEC LP 32-VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Stereo Audio Interface 24 b Serial 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TLV320AIC26IRHB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Stereo Audio | |
Data Interface | Serial | |
Resolution (Bits) | 24 b | |
Number of ADCs / DACs | 1 / 2 | |
Sigma Delta | Yes | |
S/N Ratio, ADCs / DACs (db) Typ | 92 / 97 | |
Dynamic Range, ADCs / DACs (db) Typ | - | |
Voltage - Supply, Analog | 2.7V ~ 3.6V | |
Voltage - Supply, Digital | 1.525V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,75000 € | 7,75 € |
| 10 | 6,02100 € | 60,21 € |
| 73 | 5,20479 € | 379,95 € |
| 146 | 5,01158 € | 731,69 € |
| 292 | 4,85260 € | 1.416,96 € |
| 511 | 4,74503 € | 2.424,71 € |
| 1.022 | 4,63324 € | 4.735,17 € |
| Unit Price without VAT: | 7,75000 € |
|---|---|
| Unit Price with VAT: | 9,22250 € |

