
TLV320AIC24KIPFBR | |
|---|---|
DigiKey Part Number | 296-41702-2-ND - Tape & Reel (TR) 296-41702-1-ND - Cut Tape (CT) 296-41702-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV320AIC24KIPFBR |
Description | IC CODEC 16BIT DUAL PROG 48-TQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Voice-Band Interface 16 b Serial 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | TLV320AIC24KIPFBR Models |
Category | S/N Ratio, ADCs / DACs (db) Typ 84 / 92 |
Manufacturer Texas Instruments | Dynamic Range, ADCs / DACs (db) Typ 87 / 92 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Analog 2.7V ~ 3.6V |
Part Status Active | Voltage - Supply, Digital 1.65V ~ 1.95V |
Type Voice-Band | Operating Temperature -40°C ~ 85°C |
Data Interface Serial | Mounting Type Surface Mount |
Resolution (Bits) 16 b | Package / Case 48-TQFP |
Number of ADCs / DACs 2 / 2 | Supplier Device Package 48-TQFP (7x7) |
Sigma Delta Yes | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,49000 € | 5,49 € |
| 10 | 4,21300 € | 42,13 € |
| 25 | 3,89440 € | 97,36 € |
| 100 | 3,54470 € | 354,47 € |
| 250 | 3,42124 € | 855,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,19448 € | 3.194,48 € |
| 2.000 | 3,12634 € | 6.252,68 € |
| Unit Price without VAT: | 5,49000 € |
|---|---|
| Unit Price with VAT: | 6,53310 € |

