
TLV320AIC23IGQER | |
|---|---|
DigiKey Part Number | TLV320AIC23IGQER-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLV320AIC23IGQER |
Description | IC AUDIO CODEC 32BIT SER 80BGA |
Customer Reference | |
Detailed Description | Stereo Audio Interface 16 b, 20 b, 24 b, 32 b I2C, Serial 80-BGA MICROSTAR JUNIOR (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TLV320AIC23IGQER Models |
Category | S/N Ratio, ADCs / DACs (db) Typ 90 / 100 |
Manufacturer Texas Instruments | Dynamic Range, ADCs / DACs (db) Typ 90 / 90 |
Packaging Tape & Reel (TR) | Voltage - Supply, Analog 2.7V ~ 3.6V |
Part Status Obsolete | Voltage - Supply, Digital 1.42V ~ 3.6V |
Type Stereo Audio | Operating Temperature -10°C ~ 70°C |
Data Interface I2C, Serial | Mounting Type Surface Mount |
Resolution (Bits) 16 b, 20 b, 24 b, 32 b | Package / Case 80-VFBGA |
Number of ADCs / DACs 2 / 2 | Supplier Device Package 80-BGA MICROSTAR JUNIOR (5x5) |
Sigma Delta Yes | Base Product Number |

