TLV320AIC23BIPW is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 1.096
Unit Price: 4,67000 €
Datasheet
Stereo Audio Interface 16 b, 20 b, 24 b, 32 b I2C 28-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV320AIC23BIPW

DigiKey Part Number
296-15031-5-ND
Manufacturer
Manufacturer Product Number
TLV320AIC23BIPW
Description
IC STEREO AUDIO CODEC 28-TSSOP
Customer Reference
Detailed Description
Stereo Audio Interface 16 b, 20 b, 24 b, 32 b I2C 28-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TLV320AIC23BIPW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Stereo Audio
Data Interface
I2C
Resolution (Bits)
16 b, 20 b, 24 b, 32 b
Number of ADCs / DACs
2 / 2
Sigma Delta
Yes
S/N Ratio, ADCs / DACs (db) Typ
90 / 100
Dynamic Range, ADCs / DACs (db) Typ
90 / 90
Voltage - Supply, Analog
2.7V ~ 3.6V
Voltage - Supply, Digital
1.42V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
28-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types