
TLV320AIC22CPTR | |
|---|---|
DigiKey Part Number | TLV320AIC22CPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLV320AIC22CPTR |
Description | IC DUAL VOIP CODEC 48-LQFP |
Customer Reference | |
Detailed Description | VOIP Interface 16 b Serial 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | TLV320AIC22CPTR Models |
Category | S/N Ratio, ADCs / DACs (db) Typ 84 / 92 |
Manufacturer Texas Instruments | Dynamic Range, ADCs / DACs (db) Typ 87 / 92 |
Packaging Tape & Reel (TR) | Voltage - Supply, Analog 2.7V ~ 3.6V |
Part Status Not For New Designs | Voltage - Supply, Digital 1.65V ~ 1.95V |
Type VOIP | Operating Temperature -40°C ~ 85°C |
Data Interface Serial | Mounting Type Surface Mount |
Resolution (Bits) 16 b | Package / Case 48-LQFP |
Number of ADCs / DACs 2 / 2 | Supplier Device Package 48-LQFP (7x7) |
Sigma Delta Yes | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 5,75892 € | 5.758,92 € |
| Unit Price without VAT: | 5,75892 € |
|---|---|
| Unit Price with VAT: | 6,85311 € |

