TLV320AIC21IPFB is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 117
Unit Price: 18,77000 €
Datasheet
Voice-Band Interface 16 b Serial 48-TQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV320AIC21IPFB

DigiKey Part Number
296-12712-ND
Manufacturer
Manufacturer Product Number
TLV320AIC21IPFB
Description
IC CODEC DUAL-CH PROG LP 48-TQFP
Customer Reference
Detailed Description
Voice-Band Interface 16 b Serial 48-TQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
TLV320AIC21IPFB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
S/N Ratio, ADCs / DACs (db) Typ
84 / 92
Manufacturer
Texas Instruments
Dynamic Range, ADCs / DACs (db) Typ
87 / 92
Packaging
Tray
Voltage - Supply, Analog
2.7V ~ 3.6V
Part Status
Not For New Designs
Voltage - Supply, Digital
1.65V ~ 1.95V
Type
Voice-Band
Operating Temperature
-40°C ~ 85°C
Data Interface
Serial
Mounting Type
Surface Mount
Resolution (Bits)
16 b
Package / Case
48-TQFP
Number of ADCs / DACs
2 / 2
Supplier Device Package
48-TQFP (7x7)
Sigma Delta
Yes
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TLV320AIC20IPFBRochester Electronics, LLC1172156-TLV320AIC20IPFB-ND18,77000 €Similar
Available To Order
Marketplace Stock: 9.088 View Now
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Tray
QuantityUnit PriceExt Price
25012,82248 €3.205,62 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:12,82248 €
Unit Price with VAT:15,25875 €

Other Suppliers on DigiKey

9.088In Stock
Ships from Rochester Electronics, LLC