
TLV320AIC15CDBT | |
|---|---|
DigiKey Part Number | TLV320AIC15CDBT-ND |
Manufacturer | |
Manufacturer Product Number | TLV320AIC15CDBT |
Description | IC SGL CH CODEC LP LV 30-TSSOP |
Customer Reference | |
Detailed Description | Voice-Band Interface 16 b Serial 30-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV320AIC15CDBT Models |
Category | S/N Ratio, ADCs / DACs (db) Typ 84 / 92 |
Manufacturer Texas Instruments | Dynamic Range, ADCs / DACs (db) Typ 85 / 92 |
Packaging Tube | Voltage - Supply, Analog 2.7V ~ 3.6V |
Part Status Obsolete | Voltage - Supply, Digital 1.65V ~ 1.95V |
Type Voice-Band | Operating Temperature 0°C ~ 70°C |
Data Interface Serial | Mounting Type Surface Mount |
Resolution (Bits) 16 b | Package / Case 30-TFSOP (0.173", 4.40mm Width) |
Number of ADCs / DACs 1 / 1 | Supplier Device Package 30-TSSOP |
Sigma Delta Yes | Base Product Number |

