Voice-Band Interface 16 b Serial 30-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV320AIC14CDBTR

DigiKey Part Number
TLV320AIC14CDBTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLV320AIC14CDBTR
Description
IC CODEC 16BIT 26KSPS 30-TSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Voice-Band Interface 16 b Serial 30-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TLV320AIC14CDBTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Voice-Band
Data Interface
Serial
Resolution (Bits)
16 b
Number of ADCs / DACs
1 / 1
Sigma Delta
Yes
S/N Ratio, ADCs / DACs (db) Typ
84 / 92
Dynamic Range, ADCs / DACs (db) Typ
85 / 92
Voltage - Supply, Analog
2.7V ~ 3.6V
Voltage - Supply, Digital
1.65V ~ 1.95V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
30-TFSOP (0.173", 4.40mm Width)
Supplier Device Package
30-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0006,38142 €12.762,84 €
Manufacturers Standard Package
Unit Price without VAT:6,38142 €
Unit Price with VAT:7,59389 €