Voice-Band Interface 16 b Serial 32-VQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV320AIC12KIRHBT

DigiKey Part Number
296-TLV320AIC12KIRHBTTR-ND - Tape & Reel (TR)
296-TLV320AIC12KIRHBTCT-ND - Cut Tape (CT)
296-TLV320AIC12KIRHBTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV320AIC12KIRHBT
Description
IC VOICE CODEC 16BIT SER 32VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Voice-Band Interface 16 b Serial 32-VQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
TLV320AIC12KIRHBT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Voice-Band
Data Interface
Serial
Resolution (Bits)
16 b
Number of ADCs / DACs
1 / 1
Sigma Delta
Yes
S/N Ratio, ADCs / DACs (db) Typ
84 / 92
Dynamic Range, ADCs / DACs (db) Typ
85 / 92
Voltage - Supply, Analog
2.7V ~ 3.6V
Voltage - Supply, Digital
1.65V ~ 1.95V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-VQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 53
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,34000 €5,34 €
104,09500 €40,95 €
253,78360 €94,59 €
1003,44150 €344,15 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2503,27832 €819,58 €
5003,17998 €1.589,99 €
7503,13076 €2.348,07 €
1.2503,07620 €3.845,25 €
1.7503,04432 €5.327,56 €
2.5003,01366 €7.534,15 €
Manufacturers Standard Package
Unit Price without VAT:5,34000 €
Unit Price with VAT:6,35460 €