Voice-Band Interface 16 b Serial 32-VQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV320AIC12KIRHBR

DigiKey Part Number
296-21521-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLV320AIC12KIRHBR
Description
IC CODEC 16BIT 26KSPS PRG 32VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Voice-Band Interface 16 b Serial 32-VQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
TLV320AIC12KIRHBR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
S/N Ratio, ADCs / DACs (db) Typ
84 / 92
Manufacturer
Texas Instruments
Dynamic Range, ADCs / DACs (db) Typ
85 / 92
Packaging
Tape & Reel (TR)
Voltage - Supply, Analog
2.7V ~ 3.6V
Part Status
Active
Voltage - Supply, Digital
1.65V ~ 1.95V
Type
Voice-Band
Operating Temperature
-40°C ~ 85°C
Data Interface
Serial
Mounting Type
Surface Mount
Resolution (Bits)
16 b
Package / Case
32-VFQFN Exposed Pad
Number of ADCs / DACs
1 / 1
Supplier Device Package
32-VQFN (5x5)
Sigma Delta
Yes
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0002,68968 €8.069,04 €
Manufacturers Standard Package
Unit Price without VAT:2,68968 €
Unit Price with VAT:3,20072 €