General Purpose Interface 16 b Serial 48-TQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV320AIC11CPFB

DigiKey Part Number
296-2215-ND
Manufacturer
Manufacturer Product Number
TLV320AIC11CPFB
Description
IC CODEC GP 16 BIT 48TQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
General Purpose Interface 16 b Serial 48-TQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
TLV320AIC11CPFB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
S/N Ratio, ADCs / DACs (db) Typ
90 / 87
Manufacturer
Texas Instruments
Dynamic Range, ADCs / DACs (db) Typ
84 / 85
Packaging
Tray
Voltage - Supply, Analog
3V ~ 5.5V
Part Status
Active
Voltage - Supply, Digital
4.5V ~ 5.5V
Type
General Purpose
Operating Temperature
0°C ~ 70°C
Data Interface
Serial
Mounting Type
Surface Mount
Resolution (Bits)
16 b
Package / Case
48-TQFP
Number of ADCs / DACs
1 / 1
Supplier Device Package
48-TQFP (7x7)
Sigma Delta
Yes
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 17.841 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
2506,68368 €1.670,92 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,68368 €
Unit Price with VAT:7,95358 €

Other Suppliers on DigiKey

17.841In Stock
Ships from Rochester Electronics, LLC