Similar

TLV320AIC1109PBSR | |
|---|---|
DigiKey Part Number | TLV320AIC1109PBSR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLV320AIC1109PBSR |
Description | IC PCM CODEC PROG 15BIT 32-TQFP |
Customer Reference | |
Detailed Description | PCM Interface 15 b PCM Audio Interface 32-TQFP (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TLV320AIC1109PBSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | PCM | |
Data Interface | PCM Audio Interface | |
Resolution (Bits) | 15 b | |
Number of ADCs / DACs | 1 / 1 | |
Sigma Delta | Yes | |
S/N Ratio, ADCs / DACs (db) Typ | - | |
Dynamic Range, ADCs / DACs (db) Typ | - | |
Voltage - Supply, Analog | 2.7V ~ 3.3V | |
Voltage - Supply, Digital | 2.7V ~ 3.3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-TQFP | |
Supplier Device Package | 32-TQFP (5x5) | |
Base Product Number |


