PCM Interface 15 b PCM Audio Interface 32-TQFP (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV320AIC1103PBS

DigiKey Part Number
296-TLV320AIC1103PBS-ND
Manufacturer
Manufacturer Product Number
TLV320AIC1103PBS
Description
IC PCM CODEC PROG 15BIT 32-TQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
PCM Interface 15 b PCM Audio Interface 32-TQFP (5x5)
Datasheet
 Datasheet
EDA/CAD Models
TLV320AIC1103PBS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tray
Part Status
Active
Type
PCM
Data Interface
PCM Audio Interface
Resolution (Bits)
15 b
Number of ADCs / DACs
1 / 1
Sigma Delta
Yes
S/N Ratio, ADCs / DACs (db) Typ
-
Dynamic Range, ADCs / DACs (db) Typ
-
Voltage - Supply, Analog
2.7V ~ 3.3V
Voltage - Supply, Digital
2.7V ~ 3.3V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-TQFP
Supplier Device Package
32-TQFP (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 14.010 View Now
All prices are in EUR
Tray
QuantityUnit PriceExt Price
2506,76600 €1.691,50 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,76600 €
Unit Price with VAT:8,05154 €

Other Suppliers on DigiKey

14.010In Stock
Ships from Rochester Electronics, LLC