MFR Recommended

TLV320AIC10IPFBG4 | |
|---|---|
DigiKey Part Number | TLV320AIC10IPFBG4-ND |
Manufacturer | |
Manufacturer Product Number | TLV320AIC10IPFBG4 |
Description | IC STEREO AUDIO CODEC LP 48-TQFP |
Customer Reference | |
Detailed Description | General Purpose Interface 16 b Serial 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | TLV320AIC10IPFBG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
Type | General Purpose | |
Data Interface | Serial | |
Resolution (Bits) | 16 b | |
Number of ADCs / DACs | 1 / 1 | |
Sigma Delta | Yes | |
S/N Ratio, ADCs / DACs (db) Typ | 87 / 90 | |
Dynamic Range, ADCs / DACs (db) Typ | 82 / 82 | |
Voltage - Supply, Analog | 3V ~ 5.5V | |
Voltage - Supply, Digital | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-TQFP | |
Supplier Device Package | 48-TQFP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 5,01832 € | 1.254,58 € |
| Unit Price without VAT: | 5,01832 € |
|---|---|
| Unit Price with VAT: | 5,97180 € |


