
TLV320ADC3140IRTWT | |
|---|---|
DigiKey Part Number | 296-TLV320ADC3140IRTWTTR-ND - Tape & Reel (TR) 296-TLV320ADC3140IRTWTCT-ND - Cut Tape (CT) 296-TLV320ADC3140IRTWTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV320ADC3140IRTWT |
Description | IC DAS/ADC/DAC SPECIAL 24-WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | ADC, Audio 32 b 768k I2C, SPI 24-WQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TLV320ADC3140IRTWT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | ADC, Audio | |
Number of Channels | 4 | |
Resolution (Bits) | 32 b | |
Sampling Rate (Per Second) | 768k | |
Data Interface | I2C, SPI | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 1.7V ~ 3.6V, 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-WQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,88000 € | 6,88 € |
| 10 | 5,32600 € | 53,26 € |
| 25 | 4,93680 € | 123,42 € |
| 100 | 4,50830 € | 450,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 4,30392 € | 1.075,98 € |
| 500 | 4,18086 € | 2.090,43 € |
| 750 | 4,11920 € | 3.089,40 € |
| 1.250 | 4,05088 € | 5.063,60 € |
| 1.750 | 4,01096 € | 7.019,18 € |
| Unit Price without VAT: | 6,88000 € |
|---|---|
| Unit Price with VAT: | 8,18720 € |

