ADC, Audio 24 b 96k DSP, I2S 16-DSBGA (2.24x2.16)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV320ADC3001IYZHT

DigiKey Part Number
296-32389-2-ND - Tape & Reel (TR)
296-32389-1-ND - Cut Tape (CT)
296-32389-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV320ADC3001IYZHT
Description
IC DAS/ADC/DAC SPECIAL 16-DSBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
ADC, Audio 24 b 96k DSP, I2S 16-DSBGA (2.24x2.16)
Datasheet
 Datasheet
EDA/CAD Models
TLV320ADC3001IYZHT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
ADC, Audio
Number of Channels
3
Resolution (Bits)
24 b
Sampling Rate (Per Second)
96k
Data Interface
DSP, I2S
Voltage Supply Source
Analog and Digital
Voltage - Supply
1.65V ~ 1.95V, 2.6V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-UFBGA, DSBGA
Supplier Device Package
16-DSBGA (2.24x2.16)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 208
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
13,87000 €3,87 €
102,94300 €29,43 €
252,70960 €67,74 €
1002,45300 €245,30 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2502,33060 €582,65 €
5002,25688 €1.128,44 €
7502,21992 €1.664,94 €
1.2502,17899 €2.723,74 €
1.7502,15507 €3.771,37 €
2.5002,13207 €5.330,18 €
Manufacturers Standard Package
Unit Price without VAT:3,87000 €
Unit Price with VAT:4,60530 €

Other Suppliers on DigiKey

7.535In Stock
Ships from Rochester Electronics, LLC