
TLV320ADC3001IYZHR | |
|---|---|
DigiKey Part Number | 296-24139-2-ND - Tape & Reel (TR) 296-24139-1-ND - Cut Tape (CT) 296-24139-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV320ADC3001IYZHR |
Description | IC DAS/ADC/DAC SPECIAL 16-DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ADC, Audio 24 b 96k DSP, I2S 16-DSBGA (2.24x2.16) |
Datasheet | Datasheet |
EDA/CAD Models | TLV320ADC3001IYZHR Models |
Category | Data Interface DSP, I2S |
Manufacturer Texas Instruments | Voltage Supply Source Analog and Digital |
Series | Voltage - Supply 1.65V ~ 1.95V, 2.6V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type ADC, Audio | Package / Case 16-UFBGA, DSBGA |
Number of Channels 3 | Supplier Device Package 16-DSBGA (2.24x2.16) |
Resolution (Bits) 24 b | Base Product Number |
Sampling Rate (Per Second) 96k |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,75000 € | 2,75 € |
| 10 | 2,05800 € | 20,58 € |
| 25 | 1,88560 € | 47,14 € |
| 100 | 1,69680 € | 169,68 € |
| 250 | 1,60668 € | 401,67 € |
| 500 | 1,58252 € | 791,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,45236 € | 4.357,08 € |
| Unit Price without VAT: | 2,75000 € |
|---|---|
| Unit Price with VAT: | 3,27250 € |

