
TLV320AD543PT | |
|---|---|
DigiKey Part Number | 2156-TLV320AD543PT-TI-ND |
Manufacturer | |
Manufacturer Product Number | TLV320AD543PT |
Description | IC SINGLE CHANNEL CODEC 48-QFP |
Customer Reference | |
Detailed Description | Data/Fax Interface 16 b Serial 48-LQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Data/Fax | |
Data Interface | Serial | |
Resolution (Bits) | 16 b | |
Number of ADCs / DACs | 1 / 1 | |
Sigma Delta | Yes | |
S/N Ratio, ADCs / DACs (db) Typ | 78 / 77 | |
Dynamic Range, ADCs / DACs (db) Typ | 79 / 82 | |
Voltage - Supply, Analog | 2.7V ~ 3.3V | |
Voltage - Supply, Digital | 2.7V ~ 3.3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-LQFP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 118 | 2,19449 € | 258,95 € |
| Unit Price without VAT: | 2,19449 € |
|---|---|
| Unit Price with VAT: | 2,61144 € |

