


TLV320AC40CDW | |
|---|---|
DigiKey Part Number | 2156-TLV320AC40CDW-TI-ND |
Manufacturer | |
Manufacturer Product Number | TLV320AC40CDW |
Description | IC VOICE BAND AUDIO PROC 20-SOIC |
Customer Reference | |
Detailed Description | Audio Channel 20-SOIC |
Category | Mounting Type Surface Mount |
Manufacturer Texas Instruments | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Series | Supplier Device Package 20-SOIC |
Packaging Tube | Base Product Number |
Part Status Obsolete |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 148 | 1,72527 € | 255,34 € |
| Unit Price without VAT: | 1,72527 € |
|---|---|
| Unit Price with VAT: | 2,05307 € |

