
TLV320A24KIPFBRG4 | |
|---|---|
DigiKey Part Number | TLV320A24KIPFBRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLV320A24KIPFBRG4 |
Description | IC STEREO AUDIO CODEC LP 48-TQFP |
Customer Reference | |
Detailed Description | Voice-Band Interface 16 b Serial 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | TLV320A24KIPFBRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | Voice-Band | |
Data Interface | Serial | |
Resolution (Bits) | 16 b | |
Number of ADCs / DACs | 2 / 2 | |
Sigma Delta | Yes | |
S/N Ratio, ADCs / DACs (db) Typ | 84 / 92 | |
Dynamic Range, ADCs / DACs (db) Typ | 87 / 92 | |
Voltage - Supply, Analog | 2.7V ~ 3.6V | |
Voltage - Supply, Digital | 1.65V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-TQFP | |
Supplier Device Package | 48-TQFP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,38136 € | 3.381,36 € |
| 2.000 | 3,31024 € | 6.620,48 € |
| Unit Price without VAT: | 3,38136 € |
|---|---|
| Unit Price with VAT: | 4,02382 € |

