
TLV320A1109PBSRG4 | |
|---|---|
DigiKey Part Number | TLV320A1109PBSRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLV320A1109PBSRG4 |
Description | IC PCM CODEC PROG MICAMP 32-TQFP |
Customer Reference | |
Detailed Description | PCM Interface 15 b PCM Audio Interface 32-TQFP (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TLV320A1109PBSRG4 Models |
Category | Sigma Delta Yes |
Manufacturer Texas Instruments | Voltage - Supply, Analog 2.7V ~ 3.3V |
Packaging Tape & Reel (TR) | Voltage - Supply, Digital 2.7V ~ 3.3V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type PCM | Mounting Type Surface Mount |
Data Interface PCM Audio Interface | Package / Case 32-TQFP |
Resolution (Bits) 15 b | Supplier Device Package 32-TQFP (5x5) |
Number of ADCs / DACs 1 / 1 | Base Product Number |

