
TLV314IDCKT | |
|---|---|
DigiKey Part Number | 296-TLV314IDCKTTR-ND - Tape & Reel (TR) 296-TLV314IDCKTCT-ND - Cut Tape (CT) 296-TLV314IDCKTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV314IDCKT |
Description | IC CMOS 1 CIRCUIT SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 1 Circuit Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV314IDCKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.5V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 750 µV | |
Current - Supply | 150µA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,52200 € | 5,22 € |
| 25 | 0,46920 € | 11,73 € |
| 100 | 0,41200 € | 41,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,38472 € | 96,18 € |
| 500 | 0,36830 € | 184,15 € |
| 750 | 0,36007 € | 270,05 € |
| 1.250 | 0,35094 € | 438,67 € |
| 1.750 | 0,34562 € | 604,83 € |
| 2.500 | 0,34049 € | 851,23 € |
| 6.250 | 0,32945 € | 2.059,06 € |
| 12.500 | 0,32279 € | 4.034,88 € |
| 25.000 | 0,31732 € | 7.933,00 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |

