CMOS Amplifier 1 Circuit Rail-to-Rail SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV314IDCKT

DigiKey Part Number
296-TLV314IDCKTTR-ND - Tape & Reel (TR)
296-TLV314IDCKTCT-ND - Cut Tape (CT)
296-TLV314IDCKTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV314IDCKT
Description
IC CMOS 1 CIRCUIT SC70-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 1 Circuit Rail-to-Rail SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
TLV314IDCKT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
750 µV
Mfr
Current - Supply
150µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
1.8 V
Part Status
Active
Voltage - Supply Span (Max)
5.5 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
1
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
5-TSSOP, SC-70-5, SOT-353
Slew Rate
1.5V/µs
Supplier Device Package
SC-70-5
Gain Bandwidth Product
3 MHz
Base Product Number
Current - Input Bias
1 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NCS20061SQ3T2Gonsemi25.142NCS20061SQ3T2GOSCT-ND0,36000 €Similar
In-Stock: 1.608
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,81000 €0,81 €
100,58300 €5,83 €
250,52560 €13,14 €
1000,46240 €46,24 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2500,43220 €108,05 €
5000,41400 €207,00 €
7500,40489 €303,67 €
1.2500,39480 €493,50 €
1.7500,38890 €680,58 €
2.5000,38322 €958,05 €
Manufacturers Standard Package
Unit Price without VAT:0,81000 €
Unit Price with VAT:0,96390 €