
TLV314IDCKR | |
|---|---|
DigiKey Part Number | 296-46276-2-ND - Tape & Reel (TR) 296-46276-1-ND - Cut Tape (CT) 296-46276-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV314IDCKR |
Description | IC CMOS 1 CIRCUIT SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 1 Circuit Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV314IDCKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.5V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 750 µV | |
Current - Supply | 150µA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,44200 € | 4,42 € |
| 25 | 0,39680 € | 9,92 € |
| 100 | 0,34750 € | 34,75 € |
| 250 | 0,32396 € | 80,99 € |
| 500 | 0,30972 € | 154,86 € |
| 1.000 | 0,29802 € | 298,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,28356 € | 850,68 € |
| 6.000 | 0,27648 € | 1.658,88 € |
| 9.000 | 0,27293 € | 2.456,37 € |
| 15.000 | 0,26900 € | 4.035,00 € |
| 21.000 | 0,26671 € | 5.600,91 € |
| 30.000 | 0,26450 € | 7.935,00 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,73780 € |

