Comparator with Voltage Reference Open-Drain SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV3011AIDCKT

DigiKey Part Number
296-17117-2-ND - Tape & Reel (TR)
296-17117-1-ND - Cut Tape (CT)
296-17117-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV3011AIDCKT
Description
IC COMPARATR 1 W/VOLT REF SC70-6
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Comparator with Voltage Reference Open-Drain SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
TLV3011AIDCKT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
with Voltage Reference
Number of Elements
1
Output Type
Open-Drain
Voltage - Supply, Single/Dual (±)
1.8V ~ 5.5V
Voltage - Input Offset (Max)
12mV @ 5.5V
Current - Input Bias (Max)
10pA @ 5.5V
Current - Output (Typ)
-
Current - Quiescent (Max)
5µA
CMRR, PSRR (Typ)
74dB CMRR, 80dB PSRR
Propagation Delay (Max)
13.5µs
Hysteresis
-
Operating Temperature
-40°C ~ 125°C
Package / Case
6-TSSOP, SC-88, SOT-363
Mounting Type
Surface Mount
Supplier Device Package
SC-70-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 611
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,60000 €2,60 €
101,94400 €19,44 €
251,78000 €44,50 €
1001,59970 €159,97 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2501,51364 €378,41 €
5001,46184 €730,92 €
7501,43588 €1.076,91 €
1.2501,40712 €1.758,90 €
1.7501,39031 €2.433,04 €
2.5001,37415 €3.435,38 €
Manufacturers Standard Package
Unit Price without VAT:2,60000 €
Unit Price with VAT:3,09400 €