MFR Recommended

TLV3011AIDCKRG4 | |
|---|---|
DigiKey Part Number | TLV3011AIDCKRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLV3011AIDCKRG4 |
Description | IC COMPARATR 1 W/VOLT REF SC70-6 |
Customer Reference | |
Detailed Description | Comparator with Voltage Reference Open-Drain SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | TLV3011AIDCKRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | with Voltage Reference | |
Number of Elements | 1 | |
Output Type | Open-Drain | |
Voltage - Supply, Single/Dual (±) | 1.8V ~ 5.5V | |
Voltage - Input Offset (Max) | 12mV @ 5.5V | |
Current - Input Bias (Max) | 10pA @ 5.5V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 5µA | |
CMRR, PSRR (Typ) | 74dB CMRR, 80dB PSRR | |
Propagation Delay (Max) | 13.5µs | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,01783 € | 3.053,49 € |
| 6.000 | 0,99767 € | 5.986,02 € |
| Unit Price without VAT: | 1,01783 € |
|---|---|
| Unit Price with VAT: | 1,21122 € |


