
TLV3011AIDBVT | |
|---|---|
DigiKey Part Number | 296-16745-2-ND - Tape & Reel (TR) 296-16745-1-ND - Cut Tape (CT) 296-16745-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV3011AIDBVT |
Description | IC COMPARATOR 1 W/VOLT REF SOT23 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator with Voltage Reference Open-Drain SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TLV3011AIDBVT Models |
Category | Current - Input Bias (Max) 10pA @ 5.5V |
Manufacturer Texas Instruments | Current - Quiescent (Max) 5µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | CMRR, PSRR (Typ) 74dB CMRR, 80dB PSRR |
Part Status Active | Propagation Delay (Max) 13.5µs |
Type with Voltage Reference | Operating Temperature -40°C ~ 125°C |
Number of Elements 1 | Package / Case SOT-23-6 |
Output Type Open-Drain | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 1.8V ~ 5.5V | Supplier Device Package SOT-23-6 |
Voltage - Input Offset (Max) 12mV @ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV3011AIDBVR | Texas Instruments | 5.558 | 296-39259-1-ND | 2,40000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,82000 € | 2,82 € |
| 10 | 2,11300 € | 21,13 € |
| 25 | 1,93760 € | 48,44 € |
| 100 | 1,74390 € | 174,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,65152 € | 412,88 € |
| 500 | 1,59582 € | 797,91 € |
| 750 | 1,56796 € | 1.175,97 € |
| 1.250 | 1,53705 € | 1.921,31 € |
| 1.750 | 1,51900 € | 2.658,25 € |
| 2.500 | 1,50163 € | 3.754,08 € |
| Unit Price without VAT: | 2,82000 € |
|---|---|
| Unit Price with VAT: | 3,35580 € |


