
TLV2775CN | |
|---|---|
DigiKey Part Number | 2156-TLV2775CN-ND |
Manufacturer | |
Manufacturer Product Number | TLV2775CN |
Description | IC CMOS 4 CIRCUIT 16DIP |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TLV2775CN Models |
Category | Voltage - Input Offset 700 µV |
Mfr | Current - Supply 1mA (x4 Channels) |
Packaging Bulk | Current - Output / Channel 50 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 2.5 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 4 | Operating Temperature 0°C ~ 70°C |
Output Type Rail-to-Rail | Mounting Type Through Hole |
Slew Rate 10.5V/µs | Package / Case 16-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 5.1 MHz | Supplier Device Package 16-PDIP |
Current - Input Bias 2 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 140 | 1,83336 € | 256,67 € |
| Unit Price without VAT: | 1,83336 € |
|---|---|
| Unit Price with VAT: | 2,18170 € |

