
TLV2775AIPWR | |
|---|---|
DigiKey Part Number | TLV2775AIPWR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLV2775AIPWR |
Description | IC CMOS 4 CIRCUIT 16TSSOP |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV2775AIPWR Models |
Category | Voltage - Input Offset 700 µV |
Mfr | Current - Supply 1mA (x4 Channels) |
Packaging Tape & Reel (TR) | Current - Output / Channel 50 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 2.5 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 10.5V/µs | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 5.1 MHz | Supplier Device Package 16-TSSOP |
Current - Input Bias 2 pA | Base Product Number |

