MFR Recommended

TLV2775AIN | |
|---|---|
DigiKey Part Number | 296-7606-5-ND |
Manufacturer | |
Manufacturer Product Number | TLV2775AIN |
Description | IC CMOS 4 CIRCUIT 16DIP |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TLV2775AIN Models |
Category | Voltage - Input Offset 700 µV |
Mfr | Current - Supply 1mA (x4 Channels) |
Packaging Tube | Current - Output / Channel 50 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 2.5 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Rail-to-Rail | Mounting Type Through Hole |
Slew Rate 10.5V/µs | Package / Case 16-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 5.1 MHz | Supplier Device Package 16-PDIP |
Current - Input Bias 2 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV2775IPWR | Texas Instruments | 3.404 | 296-37440-1-ND | 3,18000 € | MFR Recommended |


