MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TLV2774ID | |
|---|---|
DigiKey Part Number | 296-1906-5-ND |
Manufacturer | |
Manufacturer Product Number | TLV2774ID |
Description | IC CMOS 4 CIRCUIT 14SOIC |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV2774ID Models |
Category | Voltage - Input Offset 700 µV |
Mfr | Current - Supply 1mA (x4 Channels) |
Packaging Tube | Current - Output / Channel 50 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 2.5 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 10.5V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 5.1 MHz | Supplier Device Package 14-SOIC |
Current - Input Bias 2 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV2774IDR | Texas Instruments | 2.422 | 296-TLV2774IDRCT-ND | 3,54000 € | MFR Recommended |
| AD8604ARZ | Analog Devices Inc. | 1.391 | 505-AD8604ARZ-ND | 3,43000 € | Similar |
| AD8604ARZ-REEL | Analog Devices Inc. | 2.911 | AD8604ARZ-REELCT-ND | 3,43000 € | Similar |
| AD8604ARZ-REEL7 | Analog Devices Inc. | 370 | AD8604ARZ-REEL7CT-ND | 3,43000 € | Similar |
| LMV824DR2G | onsemi | 3.478 | LMV824DR2GOSCT-ND | 0,91000 € | Similar |






