
TLV2774CN | |
|---|---|
DigiKey Part Number | 296-1905-5-ND |
Manufacturer | |
Manufacturer Product Number | TLV2774CN |
Description | IC CMOS 4 CIRCUIT 14DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TLV2774CN Models |
Category | Voltage - Input Offset 700 µV |
Mfr | Current - Supply 1mA (x4 Channels) |
Packaging Tube | Current - Output / Channel 50 mA |
Part Status Active | Voltage - Supply Span (Min) 2.5 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 4 | Operating Temperature 0°C ~ 70°C (TA) |
Output Type Rail-to-Rail | Mounting Type Through Hole |
Slew Rate 10.5V/µs | Package / Case 14-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 5.1 MHz | Supplier Device Package 14-PDIP |
Current - Input Bias 2 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP604-E/P | Microchip Technology | 170 | MCP604-E/P-ND | 1,40000 € | Similar |
| MCP604-I/P | Microchip Technology | 745 | MCP604-I/P-ND | 1,26000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,58000 € | 4,58 € |
| 10 | 3,50200 € | 35,02 € |
| 25 | 3,23080 € | 80,77 € |
| Unit Price without VAT: | 4,58000 € |
|---|---|
| Unit Price with VAT: | 5,45020 € |

