MFR Recommended

TLV2773IDGSR | |
|---|---|
DigiKey Part Number | 296-7599-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLV2773IDGSR |
Description | IC CMOS 2 CIRCUIT 10VSSOP |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV2773IDGSR Models |
Category | Voltage - Input Offset 700 µV |
Mfr | Current - Supply 1mA (x2 Channels) |
Packaging Tape & Reel (TR) | Current - Output / Channel 50 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 2.5 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 10.5V/µs | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 5.1 MHz | Supplier Device Package 10-VSSOP |
Current - Input Bias 2 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV9052SIDGSR | Texas Instruments | 5.299 | 296-TLV9052SIDGSRCT-ND | 0,65000 € | MFR Recommended |


