TLV2772IDGK is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 6.104
Unit Price: 3,15000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.746
Unit Price: 2,50000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 10.723
Unit Price: 2,50000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 2,13000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 4.241
Unit Price: 2,13000 €
Datasheet

Similar


STMicroelectronics
In Stock: 11.597
Unit Price: 0,77000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.940
Unit Price: 1,16000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 158
Unit Price: 5,25000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2.685
Unit Price: 5,25000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 137
Unit Price: 3,98000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 2,12862 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 4,12000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 2,20878 €
Datasheet

Similar


Microchip Technology
In Stock: 545
Unit Price: 0,90000 €
Datasheet
CMOS Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV2772IDGK

DigiKey Part Number
296-34463-5-ND
Manufacturer
Manufacturer Product Number
TLV2772IDGK
Description
IC CMOS 2 CIRCUIT 8VSSOP
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
TLV2772IDGK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
10.5V/µs
Gain Bandwidth Product
5.1 MHz
Current - Input Bias
2 pA
Voltage - Input Offset
500 µV
Current - Supply
1mA (x2 Channels)
Current - Output / Channel
50 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types