
TLV2772AMDREP | |
|---|---|
DigiKey Part Number | 296-TLV2772AMDREPTR-ND - Tape & Reel (TR) 296-TLV2772AMDREPCT-ND - Cut Tape (CT) 296-TLV2772AMDREPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2772AMDREP |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV2772AMDREP Models |
Category | Voltage - Input Offset 360 µV |
Mfr | Current - Supply 1mA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50 mA |
Part Status Active | Voltage - Supply Span (Min) 2.5 V |
Amplifier Type | Voltage - Supply Span (Max) 6 V |
Number of Circuits 2 | Operating Temperature -55°C ~ 125°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 10.5V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 5.1 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 2 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP6492-E/SN | Microchip Technology | 148 | MCP6492-E/SN-ND | 1,01000 € | Similar |
| NCS20032DR2G | onsemi | 154 | NCS20032DR2GOSCT-ND | 0,97000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,32000 € | 9,32 € |
| 10 | 7,28500 € | 72,85 € |
| 25 | 6,77680 € | 169,42 € |
| 100 | 6,21740 € | 621,74 € |
| 250 | 5,95088 € | 1.487,72 € |
| 500 | 5,79020 € | 2.895,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 5,35765 € | 13.394,12 € |
| Unit Price without VAT: | 9,32000 € |
|---|---|
| Unit Price with VAT: | 11,09080 € |



