
TLV2772AIDR | |
|---|---|
DigiKey Part Number | 296-7587-2-ND - Tape & Reel (TR) 296-7587-1-ND - Cut Tape (CT) 296-7587-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2772AIDR |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV2772AIDR Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 1mA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50 mA |
Part Status Active | Voltage - Supply Span (Min) 2.5 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 10.5V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 5.1 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 2 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8502ARJZ-REEL7 | Analog Devices Inc. | 9.693 | AD8502ARJZ-REEL7CT-ND | 2,20000 € | Similar |
| AD8506ACBZ-REEL7 | Analog Devices Inc. | 3.412 | AD8506ACBZ-REEL7CT-ND | 1,99000 € | Similar |
| AD8506ARMZ | Analog Devices Inc. | 500 | AD8506ARMZ-ND | 2,57000 € | Similar |
| AD8506ARMZ-R7 | Analog Devices Inc. | 1.000 | 505-AD8506ARMZ-R7CT-ND | 2,57000 € | Similar |
| AD8539ARMZ | Analog Devices Inc. | 198 | 505-AD8539ARMZ-ND | 4,18000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,13000 € | 3,13 € |
| 10 | 2,35600 € | 23,56 € |
| 25 | 2,16200 € | 54,05 € |
| 100 | 1,94940 € | 194,94 € |
| 250 | 1,84804 € | 462,01 € |
| 500 | 1,82980 € | 914,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,68351 € | 4.208,78 € |
| 5.000 | 1,65152 € | 8.257,60 € |
| Unit Price without VAT: | 3,13000 € |
|---|---|
| Unit Price with VAT: | 3,72470 € |

