
TLV271ID | |
|---|---|
DigiKey Part Number | 296-12300-5-ND |
Manufacturer | |
Manufacturer Product Number | TLV271ID |
Description | IC CMOS 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV271ID Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 625µA |
Packaging Tube | Current - Output / Channel 8 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 16 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 2.6V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 3 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 1 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,75800 € | 7,58 € |
| 75 | 0,62053 € | 46,54 € |
| 150 | 0,58847 € | 88,27 € |
| 300 | 0,56207 € | 168,62 € |
| 525 | 0,54421 € | 285,71 € |
| 1.050 | 0,52562 € | 551,90 € |
| 2.550 | 0,50654 € | 1.291,68 € |
| 5.025 | 0,49485 € | 2.486,62 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |

