
TLV271CDG4 | |
|---|---|
DigiKey Part Number | 2156-TLV271CDG4-TI-ND |
Manufacturer | |
Manufacturer Product Number | TLV271CDG4 |
Description | IC OPAMP GP 3MHZ RRO 8SOIC |
Customer Reference | |
Detailed Description | CMOS Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV271CDG4 Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 625µA |
Packaging Tube | Current - Output / Channel 8 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 16 V |
Number of Circuits 1 | Operating Temperature 0°C ~ 70°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 2.6V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 3 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 1 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 397 | 0,65108 € | 258,48 € |
| Unit Price without VAT: | 0,65108 € |
|---|---|
| Unit Price with VAT: | 0,77479 € |

