
TLV271CDBVT | |
|---|---|
DigiKey Part Number | 296-32379-2-ND - Tape & Reel (TR) 296-32379-1-ND - Cut Tape (CT) 296-32379-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV271CDBVT |
Description | IC CMOS 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV271CDBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 2.6V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 625µA | |
Current - Output / Channel | 8 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,65300 € | 6,53 € |
| 25 | 0,58960 € | 14,74 € |
| 100 | 0,52010 € | 52,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,48688 € | 121,72 € |
| 500 | 0,46688 € | 233,44 € |
| 750 | 0,45684 € | 342,63 € |
| 1.250 | 0,44574 € | 557,18 € |
| 1.750 | 0,43924 € | 768,67 € |
| 2.500 | 0,43299 € | 1.082,47 € |
| 6.250 | 0,41954 € | 2.622,12 € |
| 12.500 | 0,41144 € | 5.143,00 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |


