Amplifier, Comparator IC Security Systems 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV2704ID

DigiKey Part Number
296-34451-5-ND
Manufacturer
Manufacturer Product Number
TLV2704ID
Description
IC AMP COMP 14SOIC
Customer Reference
Detailed Description
Amplifier, Comparator IC Security Systems 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLV2704ID Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Security Systems
Manufacturer
Texas Instruments
Mounting Type
Surface Mount
Packaging
Tube
Package / Case
14-SOIC (0.154", 3.90mm Width)
Part Status
Obsolete
Supplier Device Package
14-SOIC
Type
Amplifier, Comparator
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 13.230 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

13.230In Stock
Ships from Rochester Electronics, LLC