
TLV2702IP | |
|---|---|
DigiKey Part Number | 296-34450-5-ND |
Manufacturer | |
Manufacturer Product Number | TLV2702IP |
Description | IC AMP COMP 8DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Amplifier, Comparator IC Security Systems 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TLV2702IP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Amplifier, Comparator | |
Applications | Security Systems | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 2,51889 € | 881,61 € |
| Unit Price without VAT: | 2,51889 € |
|---|---|
| Unit Price with VAT: | 2,99748 € |

