Similar

TLV2623IDR | |
|---|---|
DigiKey Part Number | 296-10650-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLV2623IDR |
Description | IC CMOS 2 CIRCUIT 14SOIC |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV2623IDR Models |
Category | Voltage - Input Offset 250 µV |
Mfr | Current - Supply 800µA (x2 Channels) |
Packaging Tape & Reel (TR) | Current - Output / Channel 28 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 7V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 11 MHz | Supplier Device Package 14-SOIC |
Current - Input Bias 2 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV2623IDGSR | Texas Instruments | 6.967 | 296-10649-1-ND | 2,83000 € | Similar |


