12 Bit Analog to Digital Converter 11 Input 1 SAR 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV2556MPWREP

DigiKey Part Number
296-23986-2-ND - Tape & Reel (TR)
296-23986-1-ND - Cut Tape (CT)
296-23986-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV2556MPWREP
Description
IC ADC 12BIT SAR 20TSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 11 Input 1 SAR 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TLV2556MPWREP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
12
Sampling Rate (Per Second)
200k
Number of Inputs
11
Input Type
Single Ended
Data Interface
SPI
Configuration
MUX-S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External, Internal
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
Features
-
Operating Temperature
-55°C ~ 125°C
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.410
Check for Additional Incoming Stock
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000219,78292 €439.565,84 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1302,29000 €302,29 €
10263,26400 €2.632,64 €
Digi-Reel®
QuantityUnit PriceExt Price
1293,49000 €293,49 €
10253,67700 €2.536,77 €
25243,74000 €6.093,50 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:293,49000 €
Unit Price with VAT:349,25310 €