
TLV2553IPWRQ1 | |
|---|---|
DigiKey Part Number | 296-42359-2-ND - Tape & Reel (TR) 296-42359-1-ND - Cut Tape (CT) 296-42359-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2553IPWRQ1 |
Description | IC ADC 12BIT SAR 20TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 11 Input 1 SAR 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV2553IPWRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 200k | |
Number of Inputs | 11 | |
Input Type | Single Ended | |
Data Interface | SPI | |
Configuration | MUX-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,34000 € | 20,34 € |
| 10 | 16,30800 € | 163,08 € |
| 25 | 15,29960 € | 382,49 € |
| 100 | 14,19120 € | 1.419,12 € |
| 250 | 13,66304 € | 3.415,76 € |
| 500 | 13,34470 € | 6.672,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 12,49234 € | 24.984,68 € |
| Unit Price without VAT: | 20,34000 € |
|---|---|
| Unit Price with VAT: | 24,20460 € |


