MFR Recommended
MFR Recommended

TLV2553IDWG4 | |
|---|---|
DigiKey Part Number | TLV2553IDWG4-ND |
Manufacturer | |
Manufacturer Product Number | TLV2553IDWG4 |
Description | IC ADC 12BIT 20-SOIC |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 11 Input 1 SAR 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV2553IDWG4 Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture SAR |
Packaging Tube | Reference Type External |
Part Status Obsolete | Voltage - Supply, Analog 2.7V ~ 5.5V |
Number of Bits 12 | Voltage - Supply, Digital 2.7V ~ 5.5V |
Sampling Rate (Per Second) 200k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 11 | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Input Type Single Ended | Supplier Device Package 20-SOIC |
Data Interface SPI | Mounting Type Surface Mount |
Configuration MUX-S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADS7952SBDBTR | Texas Instruments | 88 | ADS7952SBDBTR-ND | 6,36575 € | MFR Recommended |
| TLV2553IDW | Texas Instruments | 0 | 296-12227-5-ND | 14,60416 € | MFR Recommended |




