
TLV2548MFKB | |
|---|---|
DigiKey Part Number | 2156-TLV2548MFKB-ND |
Manufacturer | |
Manufacturer Product Number | TLV2548MFKB |
Description | TLV2548M 12-BIT 200 KSPS ADC SER |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 8 Input 1 SAR 20-LCCC (8.89x8.89) |
Datasheet | Datasheet |
EDA/CAD Models | TLV2548MFKB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 200k | |
Number of Inputs | 8 | |
Input Type | Single Ended | |
Data Interface | 4-Wire Serial, SPI | |
Configuration | MUX-S/H-ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 3V ~ 5.5V | |
Voltage - Supply, Digital | 3V ~ 5.5V | |
Features | Internal Oscillator | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 20-CLCC | |
Supplier Device Package | 20-LCCC (8.89x8.89) | |
Mounting Type | Surface Mount |
| Bulk: | 197 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.775,68000 € | 1.775,68 € |
| Unit Price without VAT: | 1.775,68000 € |
|---|---|
| Unit Price with VAT: | 2.113,05920 € |

