MFR Recommended

TLV2548IDWR | |
|---|---|
DigiKey Part Number | TLV2548IDWR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLV2548IDWR |
Description | IC ADC 12BIT 20-SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 8 Input 1 SAR 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV2548IDWR Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture SAR |
Packaging Tape & Reel (TR) | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 2.7V ~ 5.5V |
Number of Bits 12 | Voltage - Supply, Digital 2.7V ~ 5.5V |
Sampling Rate (Per Second) 200k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 8 | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Input Type Single Ended | Supplier Device Package 20-SOIC |
Data Interface SPI, DSP | Mounting Type Surface Mount |
Configuration MUX-S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADS7038IRTER | Texas Instruments | 4.204 | 296-ADS7038IRTERCT-ND | 5,89000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 16,30953 € | 32.619,06 € |
| Unit Price without VAT: | 16,30953 € |
|---|---|
| Unit Price with VAT: | 19,40834 € |


