
TLV2544QDR | |
|---|---|
DigiKey Part Number | 296-43100-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLV2544QDR |
Description | IC ADC 12BIT 16-SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 4 Input 1 SAR 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV2544QDR Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture SAR |
Packaging Tape & Reel (TR) | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 2.7V ~ 5.5V |
Number of Bits 12 | Voltage - Supply, Digital 2.7V ~ 5.5V |
Sampling Rate (Per Second) 200k | Operating Temperature -40°C ~ 125°C |
Number of Inputs 4 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Input Type Single Ended | Supplier Device Package 16-SOIC |
Data Interface SPI, DSP | Mounting Type Surface Mount |
Configuration MUX-S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 19,00214 € | 47.505,35 € |
| Unit Price without VAT: | 19,00214 € |
|---|---|
| Unit Price with VAT: | 22,61255 € |

