
TLV2543CDB | |
|---|---|
DigiKey Part Number | TLV2543CDB-ND |
Manufacturer | |
Manufacturer Product Number | TLV2543CDB |
Description | IC ADC 12BIT 20-SSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 11 Input 1 SAR 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV2543CDB Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture SAR |
Packaging Tube | Reference Type External |
Part Status Active | Voltage - Supply, Analog 3V ~ 3.6V |
Number of Bits 12 | Voltage - Supply, Digital 3V ~ 3.6V |
Sampling Rate (Per Second) 66k | Operating Temperature 0°C ~ 70°C |
Number of Inputs 11 | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Input Type Single Ended | Supplier Device Package 20-SSOP |
Data Interface SPI | Mounting Type Surface Mount |
Configuration MUX-S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 70 | 31,68343 € | 2.217,84 € |
| Unit Price without VAT: | 31,68343 € |
|---|---|
| Unit Price with VAT: | 37,70328 € |

